Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 257-2276Marca: Pepperl + FuchsPart Number: NBN10-F10-E2
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

25.5mm

Detalhes do produto

Small Block Style

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Informações de estoque temporariamente indisponíveis.

R$ 1.388,71

R$ 1.388,71 Each (Sem VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc

R$ 1.388,71

R$ 1.388,71 Each (Sem VAT)

Pepperl + Fuchs Inductive Block Proximity Sensor, 10 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Detection Range

10 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

10 → 30 V dc

Length

38.5mm

IP Rating

IP67

Mounting Type

Non-Flush

Housing Material

PBT

Width

25mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

150 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

Depth

25.5mm

Detalhes do produto

Small Block Style

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.