Pepperl & Fuchs Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

Nº de Estoque RS: 458-5331Marca: Pepperl + FuchsPart Number: NBN3-F31-Z8-V1
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Body Style

Block

Detection Range

3 mm

Terminal Type

M12 Connector

Supply Voltage

6 → 60 V dc

IP Rating

IP67

Length

33.5mm

Width

65mm

Depth

36mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

100 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

País de Origem

Singapore

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

P.O.A.

Pepperl & Fuchs Block-Style Proximity Sensor, 3 mm Detection, 6 → 60 V dc, IP67

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Body Style

Block

Detection Range

3 mm

Terminal Type

M12 Connector

Supply Voltage

6 → 60 V dc

IP Rating

IP67

Length

33.5mm

Width

65mm

Depth

36mm

Maximum dc Voltage

60V

Mounting Type

Flush Mount

Switching Current

100 mA

Housing Material

PBT

Maximum Operating Temperature

+70°C

Maximum Switching Frequency

500Hz

Reverse Polarity Protection

Yes

Minimum Operating Temperature

-25°C

País de Origem

Singapore