Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 5 → 60 V dc

Nº de Estoque RS: 784-0016Marca: Pepperl + FuchsPart Number: NBN8-18GM40-Z0Distrelec Article No.: 30123609
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

0.2m

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

País de Origem

Indonesia

Detalhes do produto

Two Wire DC Threaded Barrel Sensors

Pepperl + Fuchs

Informações de estoque temporariamente indisponíveis.

R$ 1.759,34

R$ 1.759,34 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 5 → 60 V dc

R$ 1.759,34

R$ 1.759,34 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, 2-Wire NO, 5 → 60 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

2-Wire

Connection Type

Pre-Cabled

Cable Length

0.2m

Supply Voltage

5 → 60 V dc

IP Rating

IP67

Length

40mm

Mounting Type

Non-Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Shielding

Unshielded

Maximum Switching Frequency

500Hz

Switching Current

100 mA

Reverse Polarity Protection

Yes

Switching Frequency

500 Hz

Short Circuit Overload Protection

Yes

País de Origem

Indonesia

Detalhes do produto

Two Wire DC Threaded Barrel Sensors

Pepperl + Fuchs