Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 5 → 60 V dc

Nº de Estoque RS: 280-6456Marca: Pepperl + FuchsPart Number: NCB5-18GM40-Z0
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 60 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

350 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

100 mA

País de Origem

Indonesia

Detalhes do produto

Two Wire dc

Pepperl + Fuchs

Informações de estoque temporariamente indisponíveis.

R$ 1.897,04

R$ 1.897,04 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 5 → 60 V dc

R$ 1.897,04

R$ 1.897,04 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M18, 5 mm Detection, 2-Wire NO, 5 → 60 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M18

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

5 mm

Digital Switching Output Type

2-Wire

Output Function

NO

Connection Type

Pre-Cabled

Cable Length

2m

Supply Voltage

5 → 60 V dc

Length

40mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

60V

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Switching Frequency

350 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Shielding

Shielded

Maximum Switching Frequency

350Hz

Switching Current

100 mA

País de Origem

Indonesia

Detalhes do produto

Two Wire dc

Pepperl + Fuchs