Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, PNP Output, 10 → 60 V dc, IP68

Nº de Estoque RS: 257-2361Marca: Pepperl + FuchsPart Number: NJ40+U1+E2
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Body Style

Block

Output Type

PNP

Detection Range

40 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

55mm

Width

50mm

Depth

128mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

100Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalhes do produto

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, PNP Output, 10 → 60 V dc, IP68

P.O.A.

Pepperl + Fuchs Block-Style Proximity Sensor, 40 mm Detection, PNP Output, 10 → 60 V dc, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Body Style

Block

Output Type

PNP

Detection Range

40 mm

Terminal Type

Screw

IP Rating

IP68

Supply Voltage

10 → 60 V dc

Length

55mm

Width

50mm

Depth

128mm

Maximum dc Voltage

60V

Mounting Type

Non Flush

Switching Current

200 mA

Maximum Switching Frequency

100Hz

Housing Material

PBT

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Detalhes do produto

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.