Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 327-1407Marca: Pepperl + FuchsPart Number: NMB2-12GM55-E2-FE
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

55mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

País de Origem

Singapore

Detalhes do produto

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs

Informações de estoque temporariamente indisponíveis.

R$ 3.360,88

R$ 3.360,88 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

R$ 3.360,88

R$ 3.360,88 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP69K

Length

55mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Switching Frequency

100Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Switching Frequency

100 Hz

Short Circuit Overload Protection

Yes

Depth

12mm

Maximum Operating Temperature

+70°C

País de Origem

Singapore

Detalhes do produto

Heavy-duty Sensors

Heavy-duty ferrous metal sensing inductive proximity sensors with stainless steel bodies; 3-wire DC operation

Standards

EN60947-5-2 EMC compliant

Pepperl + Fuchs