Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 10 → 30 V dc

Nº de Estoque RS: 184-8806Marca: Pepperl + FuchsPart Number: NMB5-12GM65-E2-V1Distrelec Article No.: 30123633
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

360 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

12mm

Shielding

Shielded

Maximum Switching Frequency

360Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

País de Origem

Czech Republic

R$ 2.210,47

R$ 2.210,47 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 10 → 30 V dc

R$ 2.210,47

R$ 2.210,47 Each (Sem VAT)

Pepperl + Fuchs Inductive Threaded Barrel Proximity Sensor, M12, 5 mm Detection, PNP NO, 10 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Thread Size

M12

Sensor Technology

Inductive

Detection Range

5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67, IP68, IP69K

Length

65mm

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

360 Hz

Standards Met

CCC Certified, cCSAus Listed, CE Certified, cULus Listed, EN 60947-5-2, IEC 60947-5-2

Short Circuit Overload Protection

Yes

Depth

12mm

Shielding

Shielded

Maximum Switching Frequency

360Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

País de Origem

Czech Republic