Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range IO-LINK

Nº de Estoque RS: 124-0319Marca: Pepperl + FuchsPart Number: OBG5000-R100-2EP-IO-V31Distrelec Article No.: 30123655
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 5 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

1 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

OBG5000

Minimum Operating Temperature

-20°C

Housing Material

PC

Standards Met

CE, cULus, E 87056, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

País de Origem

Singapore

Detalhes do produto

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.

Informações de estoque temporariamente indisponíveis.

R$ 3.052,66

R$ 3.052,66 Each (Sem VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range IO-LINK

R$ 3.052,66

R$ 3.052,66 Each (Sem VAT)

Pepperl + Fuchs Retroreflective Photoelectric Sensor, Block Sensor, 0 → 5 m Detection Range IO-LINK
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Retroreflective

Detection Range

0 → 5 m

Output Type

NPN/PNP

Electrical Connection

M8 4 Pin Connector

Communication Protocol

IO-LINK

Maximum dc Voltage

30V

Terminal Type

4 Pin Connector

Light Source

LED

IP Rating

IP67, IP69, IP69K

Maximum Current

100 mA

Interface

IO-Link

Response Time

1 ms

Mounting Type

Panel Mount

Maximum Operating Temperature

+60°C

Series

OBG5000

Minimum Operating Temperature

-20°C

Housing Material

PC

Standards Met

CE, cULus, E 87056, EN 60947-5-2:2007, EN 61131-9:2013, EN 62471:2008, IEC 60947-5-2:2007, IEC 61131-9:2013, UL 60947-5-2: 2014

País de Origem

Singapore

Detalhes do produto

Pepperl and Fuchs - R100 Series IO-Link Photoelectric Sensors

Pepperl + Fuchs R100 series photoelectric sensors combine state-of-the-art design with economy, simplicity, and innovative technologies. The R100 series includes the complete family of photoelectric sensing modes in a single housing design. Regardless of which sensing mode is required in the application, housing characteristics such as dimensions, wiring, and installation are identical throughout the series.

The integration of IO-Link in the R100 sensors enables communication down to sensor level, allowing sensor intelligence to be used to its full potential.