Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.2 m Detection Range

Nº de Estoque RS: 817-1602Marca: Pepperl + FuchsPart Number: RLK31-8-1200-RT/31/115
brand-logo
Ver tudo em Sensores Foto-Elétricos

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1.2 m

Output Type

PUSH/PULL

Electrical Connection

3 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

País de Origem

Vietnam

Detalhes do produto

RLK31 Diffuse Block Style AC/DC Photoelectric Sensors

The RLK31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.

Informações de estoque temporariamente indisponíveis.

R$ 1.957,10

R$ 1.957,10 Each (Sem VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.2 m Detection Range

R$ 1.957,10

R$ 1.957,10 Each (Sem VAT)

Pepperl + Fuchs Diffuse Photoelectric Sensor, Block Sensor, 1.2 m Detection Range
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Style

Block

Detection Type

Diffuse

Detection Range

1.2 m

Output Type

PUSH/PULL

Electrical Connection

3 Wire Cable 2 m

Maximum ac Voltage

240V

Maximum dc Voltage

240V

Light Source

LED

IP Rating

IP67

Maximum Current

3 A

Response Time

<25 ms

Minimum Operating Temperature

-25°C

Housing Material

PC

Maximum Operating Temperature

+55°C

País de Origem

Vietnam

Detalhes do produto

RLK31 Diffuse Block Style AC/DC Photoelectric Sensors

The RLK31 range of diffuse photoelectric sensors from Pepperl + Fuchs offers a compact sensor suitable for factory automation applications within industrial environments. Diffuse sensors work when an object moves within the sensing range by using light from the emitter which will strike the target object within range which will then be reflected directly into the receiver unit and activate the sensor. Diffuse sensors are used in part presence, error proofing, fill, product height and lid presence applications.