Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP x2 NO/NC, 10 → 30 V dc

Nº de Estoque RS: 458-5151Marca: Pepperl + FuchsPart Number: UB2000-F42-E6-V15Distrelec Article No.: 30123733
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2.7Hz

Switching Current

200 mA

Switching Frequency

2.7 Hz

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

País de Origem

Singapore

R$ 5.722,25

R$ 5.722,25 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP x2 NO/NC, 10 → 30 V dc

R$ 5.722,25

R$ 5.722,25 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP x2 NO/NC, 10 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP x2

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP54

Length

80mm

Housing Material

ABS

Width

96mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

2.7Hz

Switching Current

200 mA

Switching Frequency

2.7 Hz

Short Circuit Overload Protection

Yes

Depth

34mm

Maximum Operating Temperature

+70°C

País de Origem

Singapore