Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP NO/NC, 10 → 30 V dc

Nº de Estoque RS: 510-3687Marca: Pepperl + FuchsPart Number: UB2000-F54-E5-V15
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

102mm

Housing Material

ABS

Width

32mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

3Hz

Switching Current

200 mA

Switching Frequency

3 Hz

Depth

25mm

País de Origem

Germany

R$ 6.304,90

R$ 6.304,90 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP NO/NC, 10 → 30 V dc

R$ 6.304,90

R$ 6.304,90 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 2 m Detection, PNP NO/NC, 10 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Sensor Technology

Ultrasonic

Body Style

Block

Detection Range

2 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

102mm

Housing Material

ABS

Width

32mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

3Hz

Switching Current

200 mA

Switching Frequency

3 Hz

Depth

25mm

País de Origem

Germany