Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 400 mm Detection, PNP NO, 20 → 30 V dc

Nº de Estoque RS: 773-7336Marca: Pepperl + FuchsPart Number: UB400-F77-E2-V31Distrelec Article No.: 11049123
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

20 → 30 V dc

Length

12mm

IP Rating

IP67

Housing Material

Polycarbonate

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

23mm

Switching Frequency

5 Hz

Switching Current

200 mA

Maximum Switching Frequency

5Hz

País de Origem

Singapore

R$ 3.172,49

R$ 3.172,49 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 400 mm Detection, PNP NO, 20 → 30 V dc

R$ 3.172,49

R$ 3.172,49 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Block Proximity Sensor, 400 mm Detection, PNP NO, 20 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Sensor Technology

Ultrasonic

Detection Range

400 mm

Body Style

Block

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

20 → 30 V dc

Length

12mm

IP Rating

IP67

Housing Material

Polycarbonate

Width

40mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

23mm

Switching Frequency

5 Hz

Switching Current

200 mA

Maximum Switching Frequency

5Hz

País de Origem

Singapore