Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection, PNP NO/NC, 10 → 30 V dc

Nº de Estoque RS: 280-6636Marca: Pepperl + FuchsPart Number: UB500-30GM-E5-V15Distrelec Article No.: 30123746
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

94mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Singapore

Detalhes do produto

M30 Single Switch & Programmer

UB and UC Series Barrel Style Switched Output

R$ 5.272,31

R$ 5.272,31 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection, PNP NO/NC, 10 → 30 V dc

R$ 5.272,31

R$ 5.272,31 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 500 mm Detection, PNP NO/NC, 10 → 30 V dc

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

500 mm

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP65

Length

94mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

10Hz

Switching Current

200 mA

Switching Frequency

10 Hz

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Singapore

Detalhes do produto

M30 Single Switch & Programmer

UB and UC Series Barrel Style Switched Output