Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 12 → 30 V dc

Nº de Estoque RS: 891-9422Marca: Pepperl + FuchsPart Number: UC6000-30GM70-2E2R2-V15
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Length

96.6mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1Hz

Switching Current

150 mA

Switching Frequency

1 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Singapore

Detalhes do produto

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

UB and UC Series Barrel Style Switched Output

Informações de estoque temporariamente indisponíveis.

R$ 9.611,47

R$ 9.611,47 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 12 → 30 V dc

R$ 9.611,47

R$ 9.611,47 Each (Sem VAT)

Pepperl + Fuchs Ultrasonic Threaded Barrel Proximity Sensor, M30, 6 m Detection, PNP NO/NC, 12 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Ultrasonic

Body Style

Threaded Barrel

Detection Range

6 m

Output Function

NO/NC

Digital Switching Output Type

PNP

Connection Type

M12

Supply Voltage

12 → 30 V dc

IP Rating

IP65

Length

96.6mm

Housing Material

Brass Nickel Plated

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

1Hz

Switching Current

150 mA

Switching Frequency

1 Hz

Standards Met

CCC, cCSAus Listed, CE, cULus Listed, EN, IEC

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

País de Origem

Singapore

Detalhes do produto

M30 Single & Dual Switch

Pepperl and Fuchs M30 single and dual switches.

UB and UC Series Barrel Style Switched Output