Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 10m

Documentos Técnicos
Especificações
Brand
Pepperl + FuchsCross Sectional Area
0.34 mm²
Number of Cores
4
Length
10m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
300 V dc
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Fire Behaviour
Flame Retardant
Insulation material
PVC
Distrelec Product Id
30410427
País de Origem
Hungary
Detalhes do produto
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
R$ 420,61
R$ 420,61 Each (Sem VAT)
1
R$ 420,61
R$ 420,61 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsCross Sectional Area
0.34 mm²
Number of Cores
4
Length
10m
Connector 1 Gender
Female
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 2
Unterminated
Current Rating
4 A
Voltage Rating
300 V dc
IP Rating
IP67, IP68, IP69K
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Fire Behaviour
Flame Retardant
Insulation material
PVC
Distrelec Product Id
30410427
País de Origem
Hungary
Detalhes do produto
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.