Pepperl + Fuchs Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 2m

Documentos Técnicos
Especificações
Brand
Pepperl + FuchsNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
22 AWG
Distrelec Product Id
30123783
País de Origem
Hungary
Detalhes do produto
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.
Pepperl + Fuchs
R$ 250,75
R$ 250,75 Each (Sem VAT)
1
R$ 250,75
R$ 250,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsNumber of Cores
4
Cross Sectional Area
0.34 mm²
Sheath Colour
Grey
Sheath Material
PUR
Length
2m
Connector 1
M12
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
4
Connector 1 Gender
Female
Connector 2
Unterminated
Coding
A
Shielded/Unshielded
Unshielded
Connector 1 Housing Gender
Female
American Wire Gauge
22 AWG
Distrelec Product Id
30123783
País de Origem
Hungary
Detalhes do produto
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.