Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2m

Nº de Estoque RS: 891-9448Marca: Pepperl + FuchsPart Number: V15-W-2M-PVC
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Number of Cores

5

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +70 (Cable Fixed) °C, -40 → +90 (Body) °C, -5 → +70 (Cable Flexing) °C

Connector B

Unterminated

Connector B Number of Contacts

5

País de Origem

Hungary

Detalhes do produto

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs

Informações de estoque temporariamente indisponíveis.

R$ 340,12

R$ 340,12 Each (Sem VAT)

Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2m

R$ 340,12

R$ 340,12 Each (Sem VAT)

Pepperl + Fuchs Right Angle Female 5 way M12 to 5 way Unterminated Sensor Actuator Cable, 2m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Cores

5

Sheath Material

PVC

Length

2m

Connector 1 Gender

Female

Connector 1

M12

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

5

Connector 2

Unterminated

Connector 2 Number of Contacts

5

Current Rating

4 A

Voltage Rating

60 V ac/dc

IP Rating

IP67, IP68, IP69

Operating Temperature Range

-25 → +70 (Cable Fixed) °C, -40 → +90 (Body) °C, -5 → +70 (Cable Flexing) °C

Connector B

Unterminated

Connector B Number of Contacts

5

País de Origem

Hungary

Detalhes do produto

Pepperl & Fuchs M12 Connector Cables

Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.

Pepperl + Fuchs