Documentos Técnicos
Especificações
Brand
Pepperl + FuchsNumber of Cores
3
Length
5m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 2
Unterminated
Voltage Rating
60 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Insulation material
PVC
Cross Sectional Area
0.34 mm²
País de Origem
Hungary
Detalhes do produto
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.
R$ 263,26
R$ 263,26 Each (Sem VAT)
1
R$ 263,26
R$ 263,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Pepperl + FuchsNumber of Cores
3
Length
5m
Connector 1 Orientation
Right Angle
Connector 1 Number of Contacts
3
Connector 1 Gender
Female
Connector 1
M8
Connector 2
Unterminated
Voltage Rating
60 V dc
Current Rating
4 A
IP Rating
IP67
Outer Diameter
4.8mm
American Wire Gauge
22 AWG
Insulation material
PVC
Cross Sectional Area
0.34 mm²
País de Origem
Hungary
Detalhes do produto
Connection Leads
A range of connection leads suitable for use with Pepperl and Fuchs photoelectic sensors.