Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm, Push Pull Output, IP67, 10 → 30 V dc

Nº de Estoque RS: 510-3520Marca: Pepperl + FuchsPart Number: VL18LL-M/40A/118/128
brand-logo
Ver tudo em Sensores de Fibra Ótica

Documentos Técnicos

Especificações

Detection Range

300 mm

Output Type

Push Pull

Fibre Optic Type

Glass

Response Time

1 ms

Light Source

Red LED

Electrical Connection

M12 4-Pin

Switching Frequency

500 Hz

IP Rating

IP67

Housing Material

Nickel Plated Brass

Supply Voltage

10 → 30 V dc

Length

78mm

Width

11.2mm

Minimum Operating Temperature

-25°C

Dimensions

78 x 11.2 x 7.8 mm

Depth

7.8mm

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

M18 Fibre Amplifier

Pepperl & Fuchs VL18LL series fibre optic sensors offer many advantages, in particular for picking up small parts or in positions difficult to access. Suitable for use in rough environmental conditions, such as high temperatures or explosive conditions.
Depending on the fibre optic connected, the optical properties correspond to a single-path light barrier or a reflection light barrier. Single-path systems have one fibre optic each for transmitter and receiver. For reflection systems, the light is guided in a single fibre optic through separate transmitter and receiver fibres.

Informações de estoque temporariamente indisponíveis.

R$ 3.326,47

R$ 3.326,47 Each (Sem VAT)

Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm, Push Pull Output, IP67, 10 → 30 V dc

R$ 3.326,47

R$ 3.326,47 Each (Sem VAT)

Pepperl + Fuchs Glass Fibre Optic Sensor 300 mm, Push Pull Output, IP67, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Detection Range

300 mm

Output Type

Push Pull

Fibre Optic Type

Glass

Response Time

1 ms

Light Source

Red LED

Electrical Connection

M12 4-Pin

Switching Frequency

500 Hz

IP Rating

IP67

Housing Material

Nickel Plated Brass

Supply Voltage

10 → 30 V dc

Length

78mm

Width

11.2mm

Minimum Operating Temperature

-25°C

Dimensions

78 x 11.2 x 7.8 mm

Depth

7.8mm

Maximum Operating Temperature

+70°C

País de Origem

Germany

Detalhes do produto

M18 Fibre Amplifier

Pepperl & Fuchs VL18LL series fibre optic sensors offer many advantages, in particular for picking up small parts or in positions difficult to access. Suitable for use in rough environmental conditions, such as high temperatures or explosive conditions.
Depending on the fibre optic connected, the optical properties correspond to a single-path light barrier or a reflection light barrier. Single-path systems have one fibre optic each for transmitter and receiver. For reflection systems, the light is guided in a single fibre optic through separate transmitter and receiver fibres.