Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

Nº de Estoque RS: 280-6585Marca: Pepperl + FuchsPart Number: Z 787.H
brand-logo
Ver tudo em Zener e Barreiras Galvânicas

Documentos Técnicos

Especificações

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

250Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

28V dc

Maximum Current

120mA

Safety Current Maximum

120mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

País de Origem

Indonesia

Detalhes do produto

Z787.H Dual Channel

The solution for applications with 3-wire transmitters is implementing a combination of one 28V, 300Ω and one 28V barrier with diode return. Special consideration should be given to the internal voltage drop due to the diode return.,Typical application - 4-20mA transmit

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Você pode estar interessado em

R$ 3.116,80

R$ 3.116,80 Each (Sem VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

R$ 3.116,80

R$ 3.116,80 Each (Sem VAT)

Pepperl + Fuchs 2 Channel Zener Barrier, ATEX

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Number of Channels

2

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

250Ω

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Voltage

28V dc

Maximum Current

120mA

Safety Current Maximum

120mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

País de Origem

Indonesia

Detalhes do produto

Z787.H Dual Channel

The solution for applications with 3-wire transmitters is implementing a combination of one 28V, 300Ω and one 28V barrier with diode return. Special consideration should be given to the internal voltage drop due to the diode return.,Typical application - 4-20mA transmit

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Você pode estar interessado em