Pepperl + Fuchs 3 Channel Zener Barrier, ATEX

Nº de Estoque RS: 280-6614Marca: Pepperl + FuchsPart Number: Z954
brand-logo
Ver tudo em Zener e Barreiras Galvânicas

Documentos Técnicos

Especificações

Number of Channels

3

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

27.27Ω

Supply Voltage

250V ac

Maximum Current

383mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

383mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Detalhes do produto

Z954 Triple Channel

The above drawing shows a RTD temperature sensor in a 3-wire design that relay the measured temperature through a 4.5V 12Ω triple channel zener barrier. The entire system is quasi-floating. All three channels have an identical end to end resistance.Typical application - RTD temperature measuring devices

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 4.029,73

R$ 4.029,73 Each (Sem VAT)

Pepperl + Fuchs 3 Channel Zener Barrier, ATEX

R$ 4.029,73

R$ 4.029,73 Each (Sem VAT)

Pepperl + Fuchs 3 Channel Zener Barrier, ATEX
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Number of Channels

3

Module Type

Zener Barrier

Barrier Type

Zener Barrier

Maximum Voltage

250V

Hazardous Area Certification

ATEX

Safety Current Resistance

27.27Ω

Supply Voltage

250V ac

Maximum Current

383mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

383mA

Safety Voltage Maximum

250 V

Operating Temperature Range

-20 → +60°C

Detalhes do produto

Z954 Triple Channel

The above drawing shows a RTD temperature sensor in a 3-wire design that relay the measured temperature through a 4.5V 12Ω triple channel zener barrier. The entire system is quasi-floating. All three channels have an identical end to end resistance.Typical application - RTD temperature measuring devices

Isolation Barriers

Pepperl+Fuchs shunt zener diode barriers are for use as safety interfaces between intrinsically safe and non-intrinsically safe circuits. They are manufactured from Makrolon® and designed to conduct electrical signals - in either direction - between safe and hazardous areas and to limit the amount of energy which can be transferred from a safe to a hazardous area in the event of fault conditions occurring in the safe area. All systems shown are licensed for [EEx ia] IIC Class 1, Div1, Groups A-G

Você pode estar interessado em