Stainless Steel Cable Gland Kit, M20 Thread, 4mm min., 8.4mm max., IP66, IP68

Nº de Estoque RS: 458-4221Marca: PeppersPart Number: A2LSFK1/16/M20
brand-logo
Ver tudo em Conectores

Documentos Técnicos

Especificações

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

8.4mm

Minimum Cable Diameter

4mm

Material

Stainless Steel

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Number of Cores

1

Operating Temperature Range

-20 → +85 °C

Kit Includes

Gland, Lock Nuts, Seal, Washer

País de Origem

United Kingdom

Detalhes do produto

IP68 Metric Stainless Steel A2LF Gland

The IP68 metric stainless steel gland provides a controlled pull resistant environmental displacement seal on cables outer sheaths. This minimises damage to cold flow characteristic cables. The glands maintain IP66 and IP68 up to 25 m. They are also deluge proof without using any additional seals or deluge boots.

Supplied with

Locknut, earth tag, integral O ring seal and black PCP shroud.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Você pode estar interessado em
Cable Gland Kit, PG13.5 Thread
P.O.A.1 Kit (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 1.689,79

R$ 1.689,79 1 Kit (Sem VAT)

Stainless Steel Cable Gland Kit, M20 Thread, 4mm min., 8.4mm max., IP66, IP68

R$ 1.689,79

R$ 1.689,79 1 Kit (Sem VAT)

Stainless Steel Cable Gland Kit, M20 Thread, 4mm min., 8.4mm max., IP66, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.689,79
5 - 9R$ 1.612,72
10+R$ 1.532,57
Você pode estar interessado em
Cable Gland Kit, PG13.5 Thread
P.O.A.1 Kit (Sem VAT)

Documentos Técnicos

Especificações

Brand

Peppers

Thread Size

M20

Maximum Cable Diameter

8.4mm

Minimum Cable Diameter

4mm

Material

Stainless Steel

IP Rating

IP66, IP68

Locknut Included

Yes

Hazardous Area Certification

ATEX

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Number of Cores

1

Operating Temperature Range

-20 → +85 °C

Kit Includes

Gland, Lock Nuts, Seal, Washer

País de Origem

United Kingdom

Detalhes do produto

IP68 Metric Stainless Steel A2LF Gland

The IP68 metric stainless steel gland provides a controlled pull resistant environmental displacement seal on cables outer sheaths. This minimises damage to cold flow characteristic cables. The glands maintain IP66 and IP68 up to 25 m. They are also deluge proof without using any additional seals or deluge boots.

Supplied with

Locknut, earth tag, integral O ring seal and black PCP shroud.

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Você pode estar interessado em
Cable Gland Kit, PG13.5 Thread
P.O.A.1 Kit (Sem VAT)