Petzl VERTEX White Safety Helmet with Chin Strap, Adjustable

Nº de Estoque RS: 186-0259Marca: PetzlPart Number: A010AA00Distrelec Article No.: 30408969
brand-logo
Ver tudo em Hard Hats

Documentos Técnicos

Especificações

Brand

Petzl

Colour

White

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

Electronics, Food Industry, Laboratory

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 50365, EN 12492

Range

Vertex

Standards Met

EN 12492, EN 397, EN 50365

Product Type

Safety Helmet

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 2.275,96

R$ 2.275,96 Each (Sem VAT)

Petzl VERTEX White Safety Helmet with Chin Strap, Adjustable

R$ 2.275,96

R$ 2.275,96 Each (Sem VAT)

Petzl VERTEX White Safety Helmet with Chin Strap, Adjustable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Petzl

Colour

White

Chin Strap Included

Yes

Vented

No

Integrated Eye Shield

No

Adustable Size

Yes

Material

ABS

Accessory Slots

No

Lining

No

Application

Electronics, Food Industry, Laboratory

Integral Sweatband

Yes

Peak Type

Short

Rain Gutter

No

Complies with EN 397

Yes

Additional EN Standards

EN 50365, EN 12492

Range

Vertex

Standards Met

EN 12492, EN 397, EN 50365

Product Type

Safety Helmet

País de Origem

France