Petzl C073CA01 Front & Rear Attachment Safety Harness, 100kg Max, 1

Nº de Estoque RS: 217-5616Marca: PetzlPart Number: C073CA01
brand-logo
Ver tudo em Safety Harnesses

Documentos Técnicos

Especificações

Brand

Petzl

Harness Size

1

Harness Attachment Point

Front & Rear

Weight Capacity

100kg

Belt Included

No Belt

Adjustable Straps

Leg, Shoulder

Buckle Type

Double Back Self Locking, Quick Connect Chest and Leg

Reflective

No

Padding

Shoulder

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest Harness

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 3.665,06

R$ 3.665,06 Each (Sem VAT)

Petzl C073CA01 Front & Rear Attachment Safety Harness, 100kg Max, 1

R$ 3.665,06

R$ 3.665,06 Each (Sem VAT)

Petzl C073CA01 Front & Rear Attachment Safety Harness, 100kg Max, 1
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Petzl

Harness Size

1

Harness Attachment Point

Front & Rear

Weight Capacity

100kg

Belt Included

No Belt

Adjustable Straps

Leg, Shoulder

Buckle Type

Double Back Self Locking, Quick Connect Chest and Leg

Reflective

No

Padding

Shoulder

Harness Colour

Black, Yellow

Fastener Material

Aluminium, Nylon, Polyester, Steel

Adjustable Leg Straps

Yes

Adjustable Chest Straps

No

Stretchable Harness

No

Adjustable Shoulder Straps

Yes

Front Attachment

Yes

Equipment Type

Fall Arrest Harness

País de Origem

China