Documentos Técnicos
Especificações
Brand
PetzlHarness Attachment Point
Front & Rear
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Leg, Shoulder
Buckle Type
Double Back Self Locking, Quick Connect Chest and Leg
Reflective
No
Padding
Leg, Shoulder
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Equipment Type
Fall Arrest Harness
País de Origem
China
R$ 5.127,18
R$ 5.127,18 Each (Sem VAT)
1
R$ 5.127,18
R$ 5.127,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PetzlHarness Attachment Point
Front & Rear
Weight Capacity
140kg
Belt Included
No Belt
Adjustable Straps
Leg, Shoulder
Buckle Type
Double Back Self Locking, Quick Connect Chest and Leg
Reflective
No
Padding
Leg, Shoulder
Harness Colour
Black, Yellow
Fastener Material
Aluminium, Nylon, Polyester, Steel
Adjustable Leg Straps
Yes
Adjustable Chest Straps
No
Stretchable Harness
No
Adjustable Shoulder Straps
Yes
Front Attachment
Yes
Equipment Type
Fall Arrest Harness
País de Origem
China