Petzl TIKKINA LED Head Torch Black 150 lm

Nº de Estoque RS: 126-2319Marca: PetzlPart Number: E91ABA
brand-logo
Ver tudo em Maçaricos

Documentos Técnicos

Especificações

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

150 lm

Case Material

Plastic

Baterias

AAA

Hazardous Area

No

Model

TIKKINA

Range

50 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

86g

País de Origem

Malaysia

Detalhes do produto

Petzl Classic TIKKINA® Headtorch

The Petzl TIKKINA head torch is a compact and lightweight torch designed for wide beam proximity lighting. It’s really easy to use, there is one button on the lamp which enables you to choose the lighting mode.

Versions Available:
126-2319 - Black
126-2320 - Blue

What modes are available?
There are 3 lighting modes available on the Petzl TIKKINA - proximity, movement and distance vision.

HYBRID head torch
The Petzl TIKKINA comes with 3 AAA batteries as standard. It is also compatible with the CORE rechargeable battery pack (126-2326) which can be purchased separately.

Looking to attach it to a helmet?
The Petzl TIKKINA head lamp can be attached a helmet with the help if the KIT ADAPT (909-4518) which can be purchased separately.

How water-tight is it?
The Petzl TIKKINA is rated to IP X4.

How long does the battery last?
This head torch has a burn time of 220 hours (max autonomy) or 60 hours (standard/max power).

What is it used for?
The Petzl TIKKINA can be used for any tasks which require your hands to be free. It is deal for hiking and camping trips, or even general travelling about. It can be used for DIY projects and activities throughout the house, or even for walking the dog.

Você pode estar interessado em
RS PRO LED Head Torch 250 lm, 66 m Range
R$ 1.205,80Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Petzl TIKKINA LED Head Torch Black 150 lm

P.O.A.

Petzl TIKKINA LED Head Torch Black 150 lm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO LED Head Torch 250 lm, 66 m Range
R$ 1.205,80Each (Sem VAT)

Documentos Técnicos

Especificações

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

150 lm

Case Material

Plastic

Baterias

AAA

Hazardous Area

No

Model

TIKKINA

Range

50 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

86g

País de Origem

Malaysia

Detalhes do produto

Petzl Classic TIKKINA® Headtorch

The Petzl TIKKINA head torch is a compact and lightweight torch designed for wide beam proximity lighting. It’s really easy to use, there is one button on the lamp which enables you to choose the lighting mode.

Versions Available:
126-2319 - Black
126-2320 - Blue

What modes are available?
There are 3 lighting modes available on the Petzl TIKKINA - proximity, movement and distance vision.

HYBRID head torch
The Petzl TIKKINA comes with 3 AAA batteries as standard. It is also compatible with the CORE rechargeable battery pack (126-2326) which can be purchased separately.

Looking to attach it to a helmet?
The Petzl TIKKINA head lamp can be attached a helmet with the help if the KIT ADAPT (909-4518) which can be purchased separately.

How water-tight is it?
The Petzl TIKKINA is rated to IP X4.

How long does the battery last?
This head torch has a burn time of 220 hours (max autonomy) or 60 hours (standard/max power).

What is it used for?
The Petzl TIKKINA can be used for any tasks which require your hands to be free. It is deal for hiking and camping trips, or even general travelling about. It can be used for DIY projects and activities throughout the house, or even for walking the dog.

Você pode estar interessado em
RS PRO LED Head Torch 250 lm, 66 m Range
R$ 1.205,80Each (Sem VAT)