Petzl TIKKA LED Head Torch Black 200 lm

Nº de Estoque RS: 126-2321Marca: PetzlPart Number: E93AAA
brand-logo
Ver tudo em Maçaricos

Documentos Técnicos

Especificações

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

200 lm

Case Material

Plastic

Baterias

AAA

Hazardous Area

No

Model

TIKKA

Range

60 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

86g

Weight (with Batteries)

86g

País de Origem

Malaysia

Detalhes do produto

Petzl Classic TIKKA® Headtorch

The Petzl TIKKA head torch is a compact and lightweight torch designed for wide beam proximity lighting, and some movement lighting. It’s really easy to use, there is one button on the lamp which enables you to choose the lighting mode.
The TIKKA features a phosphorescent reflector, so you can find it easily in the dark. There is also a red light which is designed to prevent you from blinding people around you.

TIKKA vs. TIKKINA
The primary difference between these two models is their light output. The TIKKA offers up to 200lm of light output, while the TIKKINA (126-2319) offers up to 150lm. Other features include the additional reflector and the red light on the TIKKA.

What modes are available?
There are 3 lighting modes available on the Petzl TIKKA - proximity, movement and distance vision.

HYBRID head torch
The Petzl TIKKA comes with 3 AAA batteries as standard. It is also compatible with the CORE rechargeable battery pack (126-2326) which can be purchased separately.

Looking to attach it to a helmet?
The Petzl TIKKA head lamp can be attached a helmet with the help if the KIT ADAPT (909-4518) which can be purchased separately.

How water-tight is it?
The Petzl TIKKINA is rated to IP X4.

How long does the battery last?
This head torch has a burn time of 240 hours (max autonomy) or 60 hours (standard/max power).

What is it used for?
The Petzl TIKKA can be used for any tasks which require your hands to be free. It is deal for hiking and camping trips, or even general travelling about. It can be used for DIY projects and activities throughout the house, or even for walking the dog.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Petzl TIKKA LED Head Torch Black 200 lm

P.O.A.

Petzl TIKKA LED Head Torch Black 200 lm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Petzl

Torch Style

Head Torch

Rechargeable

No

Lamp Type

LED

Luminosity

200 lm

Case Material

Plastic

Baterias

AAA

Hazardous Area

No

Model

TIKKA

Range

60 m

Beam Type

Spot to Flood

Colour

Black

Weight with Batteries

86g

Weight (with Batteries)

86g

País de Origem

Malaysia

Detalhes do produto

Petzl Classic TIKKA® Headtorch

The Petzl TIKKA head torch is a compact and lightweight torch designed for wide beam proximity lighting, and some movement lighting. It’s really easy to use, there is one button on the lamp which enables you to choose the lighting mode.
The TIKKA features a phosphorescent reflector, so you can find it easily in the dark. There is also a red light which is designed to prevent you from blinding people around you.

TIKKA vs. TIKKINA
The primary difference between these two models is their light output. The TIKKA offers up to 200lm of light output, while the TIKKINA (126-2319) offers up to 150lm. Other features include the additional reflector and the red light on the TIKKA.

What modes are available?
There are 3 lighting modes available on the Petzl TIKKA - proximity, movement and distance vision.

HYBRID head torch
The Petzl TIKKA comes with 3 AAA batteries as standard. It is also compatible with the CORE rechargeable battery pack (126-2326) which can be purchased separately.

Looking to attach it to a helmet?
The Petzl TIKKA head lamp can be attached a helmet with the help if the KIT ADAPT (909-4518) which can be purchased separately.

How water-tight is it?
The Petzl TIKKINA is rated to IP X4.

How long does the battery last?
This head torch has a burn time of 240 hours (max autonomy) or 60 hours (standard/max power).

What is it used for?
The Petzl TIKKA can be used for any tasks which require your hands to be free. It is deal for hiking and camping trips, or even general travelling about. It can be used for DIY projects and activities throughout the house, or even for walking the dog.

Você pode estar interessado em