Petzl Pick Off Rescue Kit with JAG System, Ring Open, I'D Evac, Connexion Fixe, Axis Rope, Bucket 30, K090AA01

Nº de Estoque RS: 186-0266Marca: PetzlPart Number: K090AA01
brand-logo

Documentos Técnicos

Especificações

Brand

Petzl

Application

Pick Off Rescue

Kit Weight Capacity

250kg

Harness Attachment Point

Front & Rear

Connecting Element

Rope

Connecting Element Length

60m

Anchorage Sling

Yes

Bag Included

Yes

Kit Contents

JAG System, Ring Open, I'D Evac, Connexion Fixe, Axis Rope, Bucket 30

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 18.466,73

R$ 18.466,73 Each (Sem VAT)

Petzl Pick Off Rescue Kit with JAG System, Ring Open, I'D Evac, Connexion Fixe, Axis Rope, Bucket 30, K090AA01

R$ 18.466,73

R$ 18.466,73 Each (Sem VAT)

Petzl Pick Off Rescue Kit with JAG System, Ring Open, I'D Evac, Connexion Fixe, Axis Rope, Bucket 30, K090AA01
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Petzl

Application

Pick Off Rescue

Kit Weight Capacity

250kg

Harness Attachment Point

Front & Rear

Connecting Element

Rope

Connecting Element Length

60m

Anchorage Sling

Yes

Bag Included

Yes

Kit Contents

JAG System, Ring Open, I'D Evac, Connexion Fixe, Axis Rope, Bucket 30

País de Origem

France