Pfannenberg PY X-MA-05 Series Red Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre

Nº de Estoque RS: 846-3597Marca: PfannenbergPart Number: 21554105000Distrelec Article No.: 30369893
brand-logo
Ver tudo em Sounder Beacons

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PY X-MA-05

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

8

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Distrelec Product Id

30369893

País de Origem

Germany

Detalhes do produto

Pfannenberg PYRA Flashing Sounder Beacons, PY-X-MA-05

The PYRA PY-X-MA-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 8 alarm tones and a 5J flash, with a choice of four different flash rates. The PY X-MA-05 has a large signalling range and is safe and easy to install.

Approvals

UL pending.

Informações de estoque temporariamente indisponíveis.

R$ 6.505,31

R$ 6.505,31 Each (Sem VAT)

Pfannenberg PY X-MA-05 Series Red Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre

R$ 6.505,31

R$ 6.505,31 Each (Sem VAT)

Pfannenberg PY X-MA-05 Series Red Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Lens Colour

Red

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PY X-MA-05

Bulb Type

Xenon

Housing Colour

Red

Number Of Tones

8

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Maximum Temperature

+55°C

Distrelec Product Id

30369893

País de Origem

Germany

Detalhes do produto

Pfannenberg PYRA Flashing Sounder Beacons, PY-X-MA-05

The PYRA PY-X-MA-05 is an electronic sounder beacon with a 100 dB output and a flashing xenon light effect. It has 8 alarm tones and a 5J flash, with a choice of four different flash rates. The PY X-MA-05 has a large signalling range and is safe and easy to install.

Approvals

UL pending.