Pfannenberg PA 5 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

Nº de Estoque RS: 846-3695Marca: PfannenbergPart Number: 23350630055Distrelec Article No.: 30242019
brand-logo
Ver tudo em Sirenes Eletrônicas

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Grey

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

105dB

Series

PA 5

Base Length

163.4mm

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Base Width

86mm

Maximum Temperature

+55°C

País de Origem

Germany

Detalhes do produto

Pfannenberg Patrol Electronic Sounders, PA-5

The Patrol PA-5 is an electronic sounder with a 105 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-5 is safe and easy to install.

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.

Informações de estoque temporariamente indisponíveis.

R$ 6.196,31

R$ 6.196,31 Each (Sem VAT)

Pfannenberg PA 5 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone

R$ 6.196,31

R$ 6.196,31 Each (Sem VAT)

Pfannenberg PA 5 Series Panel Mount Electronic Sounder, 24 V dc, IP66, DC, 80-Tone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

24 V dc

IP Rating

IP66

Current Type

DC

Number Of Tones

80

Housing Colour

Grey

Mounting Style

Panel Mount

Application Type

Sounder

Maximum Decibel

105dB

Series

PA 5

Base Length

163.4mm

Minimum Temperature

-40°C

Housing Material

Polycarbonate/ABS

Base Width

86mm

Maximum Temperature

+55°C

País de Origem

Germany

Detalhes do produto

Pfannenberg Patrol Electronic Sounders, PA-5

The Patrol PA-5 is an electronic sounder with a 105 dB output and 80 alarm tones. It is extremely efficient and provides good penetration of acoustical obstacles, thus significantly reducing the required number of sounders. The PA-5 is safe and easy to install.

Approvals

UL, GOST, GL, VdS, RS, EN 54-3.