Pfannenberg PA X 5-05 Series Amber Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre

Nº de Estoque RS: 846-3692Marca: PfannenbergPart Number: 23351104055Distrelec Article No.: 30369955
brand-logo
Ver tudo em Sounder Beacons

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PA X 5-05

Bulb Type

Xenon

Housing Colour

Grey

Number Of Tones

80

Housing Material

Polycarbonate/ABS

Minimum Temperature

-40°C

Maximum Temperature

+55°C

País de Origem

Germany

Detalhes do produto

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-5-05

The Patrol PA-X-5-05 is an electronic sounder beacon with a 105 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-5-05 has a large signalling range and is safe and easy to install.

Approvals

UL, GL.

Informações de estoque temporariamente indisponíveis.

R$ 7.804,57

R$ 7.804,57 Each (Sem VAT)

Pfannenberg PA X 5-05 Series Amber Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre

R$ 7.804,57

R$ 7.804,57 Each (Sem VAT)

Pfannenberg PA X 5-05 Series Amber Sounder Beacon, 230 V ac, Base Mount, 100dB at 1 Metre
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

230 V ac

Lens Colour

Amber

Mounting Style

Base Mount

Current Type

AC

Light Effect

Flashing

Sounder Type

Electronic

Decibels at 1 Metre

100dB

Series

PA X 5-05

Bulb Type

Xenon

Housing Colour

Grey

Number Of Tones

80

Housing Material

Polycarbonate/ABS

Minimum Temperature

-40°C

Maximum Temperature

+55°C

País de Origem

Germany

Detalhes do produto

Pfannenberg Patrol Flashing Sounder Beacons, PA-X-5-05

The Patrol PA-X-5-05 is an electronic sounder beacon with a 105 dB output and a flashing xenon light effect. It has 80 alarm tones and a 5J flash. The PA X-5-05 has a large signalling range and is safe and easy to install.

Approvals

UL, GL.