Phaesun Roof Duct Water Tight For Use With Solar Panel

Nº de Estoque RS: 860-2904Marca: PhaesunPart Number: 390811
brand-logo
Ver tudo em Solar Panel Mounts

Documentos Técnicos

Especificações

Brand

Phaesun

Accessory Type

Roof Duct Water Tight

For Use With

Solar Panel

Roof Type

Duct

Dimensions

90 x 180 x 66mm

Depth

66mm

Length

90mm

Width

180mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

Germany

Detalhes do produto

Roof Duct

These roof ducts which can be sticked on, solves any problem related to the cabling from outdoors to indoors. The case consists of PU high-resistance foam with impact strength, weathering and UV resistance. It is absolutely waterproof and is supplied as a unit ready for assembly. The case contains a thread where the screwed cable gland is installed in order to seal the cable that is led through.
It is as well possible at any time to lead the cable back and seal the case safely with a closing cap when the installation is dismounted

Informações de estoque temporariamente indisponíveis.

R$ 890,88

R$ 890,88 Each (Sem VAT)

Phaesun Roof Duct Water Tight For Use With Solar Panel

R$ 890,88

R$ 890,88 Each (Sem VAT)

Phaesun Roof Duct Water Tight For Use With Solar Panel
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Phaesun

Accessory Type

Roof Duct Water Tight

For Use With

Solar Panel

Roof Type

Duct

Dimensions

90 x 180 x 66mm

Depth

66mm

Length

90mm

Width

180mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

Germany

Detalhes do produto

Roof Duct

These roof ducts which can be sticked on, solves any problem related to the cabling from outdoors to indoors. The case consists of PU high-resistance foam with impact strength, weathering and UV resistance. It is absolutely waterproof and is supplied as a unit ready for assembly. The case contains a thread where the screwed cable gland is installed in order to seal the cable that is led through.
It is as well possible at any time to lead the cable back and seal the case safely with a closing cap when the installation is dismounted