Documentos Técnicos
Especificações
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1500mm
Standards Met
ErP Compliant
Efficiency
84%
MTBF
50000h
Line Regulation Range
±1%
Energy Efficiency Level
V
Minimum Temperature
0°C
País de Origem
China
Detalhes do produto
Phihong 20W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAC30U Series
20-30W universal ErP desktop mains adaptors in a compact, low profile non-vented case. These energy saving, class 1, switch mode universal desk-top mains adaptors are suitable for use with portable equipment, peripherals, networking and gaming machines.
Approvals
cUL, UL
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
PhihongMaximum Temperature
+40°C
Input Connector
IEC320-C14
Number of Outputs
1
Cable Length
1500mm
Standards Met
ErP Compliant
Efficiency
84%
MTBF
50000h
Line Regulation Range
±1%
Energy Efficiency Level
V
Minimum Temperature
0°C
País de Origem
China
Detalhes do produto
Phihong 20W to 30W ErP Single Output Switch Mode Desktop Power Supply - PSAC30U Series
20-30W universal ErP desktop mains adaptors in a compact, low profile non-vented case. These energy saving, class 1, switch mode universal desk-top mains adaptors are suitable for use with portable equipment, peripherals, networking and gaming machines.
Approvals
cUL, UL