Documentos Técnicos
Especificações
Brand
Philips LightingWattage
150 W
Lamp Base
RX7s
Lamp Shape
Tubular
Lamp Type
CDM-TD
Mounting Orientation
Horizontal
Fitting Type
Enclosed
Luminosity
13250 lm
Length
137.43 mm
Lamp Finish
Clear
Colour Rendering
88
Internal Ignitor
No
Colour Temperature
3000K
Diameter
25mm
Life Hours
16000h
Detalhes do produto
Philips MASTER Colour CDM-TD Double Ended
With their elliptical arc tube the Philips CDM-TD lamps are more efficient and provide longer lasting colour stability compared to the previous generation with cylindrical arc tube.
The unique, one-piece elliptical arc tube construction provides highly efficient, brilliant light with best-in-class CRI and fast run-up. Ideal applications are indoor and outdoor lighting, shop walls, floor and window displays, offices, hotel lobbies, decorative architectural and accent lighting. These lamps are double ended with a RX7s cap.
Ceramic Metal Halide
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Philips LightingWattage
150 W
Lamp Base
RX7s
Lamp Shape
Tubular
Lamp Type
CDM-TD
Mounting Orientation
Horizontal
Fitting Type
Enclosed
Luminosity
13250 lm
Length
137.43 mm
Lamp Finish
Clear
Colour Rendering
88
Internal Ignitor
No
Colour Temperature
3000K
Diameter
25mm
Life Hours
16000h
Detalhes do produto
Philips MASTER Colour CDM-TD Double Ended
With their elliptical arc tube the Philips CDM-TD lamps are more efficient and provide longer lasting colour stability compared to the previous generation with cylindrical arc tube.
The unique, one-piece elliptical arc tube construction provides highly efficient, brilliant light with best-in-class CRI and fast run-up. Ideal applications are indoor and outdoor lighting, shop walls, floor and window displays, offices, hotel lobbies, decorative architectural and accent lighting. These lamps are double ended with a RX7s cap.