Philips Lighting 20 W Candle Metal Halide Lamp, PGJ5, 1650 lm

Nº de Estoque RS: 792-3553Marca: Philips LightingPart Number: 20CDMTM830
brand-logo
Ver tudo em Lampadas de Metal de Halogeneto

Documentos Técnicos

Especificações

Wattage

20 W

Lamp Base

PGJ5

Lamp Shape

Candle

Lamp Type

CDM-TM

Mounting Orientation

Vertical

Fitting Type

Open

Luminosity

1650 lm

Colour Temperature

3000K

Life Hours

12000h

Detalhes do produto

Philips MASTER Colour CDM-Tm Mini

The Philips Master Colour CDM-Tm Mini is a miniature, single-ended ceramic metal halide lamp. With its miniature size the CDM-Tm Mini allows design of compact luminaires with high beam intensities for mounting close to illuminated objects. This Mini single-ended ceramic metal halide lamp offers high efficacy and high lumen maintenance for low operating costs and low heat generation. Ideal applications of the Master Colour CDM-Tm mini are in accent and display lighting with a sparkling effect and decorative outdoor flood-lighting.

Ceramic Metal Halide

Informações de estoque temporariamente indisponíveis.

R$ 1.321,80

R$ 1.321,80 Each (Sem VAT)

Philips Lighting 20 W Candle Metal Halide Lamp, PGJ5, 1650 lm

R$ 1.321,80

R$ 1.321,80 Each (Sem VAT)

Philips Lighting 20 W Candle Metal Halide Lamp, PGJ5, 1650 lm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Wattage

20 W

Lamp Base

PGJ5

Lamp Shape

Candle

Lamp Type

CDM-TM

Mounting Orientation

Vertical

Fitting Type

Open

Luminosity

1650 lm

Colour Temperature

3000K

Life Hours

12000h

Detalhes do produto

Philips MASTER Colour CDM-Tm Mini

The Philips Master Colour CDM-Tm Mini is a miniature, single-ended ceramic metal halide lamp. With its miniature size the CDM-Tm Mini allows design of compact luminaires with high beam intensities for mounting close to illuminated objects. This Mini single-ended ceramic metal halide lamp offers high efficacy and high lumen maintenance for low operating costs and low heat generation. Ideal applications of the Master Colour CDM-Tm mini are in accent and display lighting with a sparkling effect and decorative outdoor flood-lighting.

Ceramic Metal Halide