Philips Lighting 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 48mm

Nº de Estoque RS: 381-8517Marca: Philips LightingPart Number: 250SONTPLUS
brand-logo
Ver tudo em Sodium Lamps

Documentos Técnicos

Especificações

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

257 mm

Diameter

48mm

Luminosity

33200 lm

Luminous Efficacy

127lm/W

Colour Rendering

23

Colour Temperature

2000K

País de Origem

Belgium

Detalhes do produto

Tubular SON-T

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 657,14

R$ 657,14 Each (Sem VAT)

Philips Lighting 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 48mm

R$ 657,14

R$ 657,14 Each (Sem VAT)

Philips Lighting 250 W Clear Tubular SON-T Sodium Lamp, GES/E40, 2000K, 48mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Wattage

250 W

Lamp Base

GES/E40

Lamp Shape

Tubular

SON Type

SON-T

Lamp Finish

Clear

Length

257 mm

Diameter

48mm

Luminosity

33200 lm

Luminous Efficacy

127lm/W

Colour Rendering

23

Colour Temperature

2000K

País de Origem

Belgium

Detalhes do produto

Tubular SON-T

Discharge SON Lamps

These lamps combine high efficiency and long life with an improvement in colour appearance and rendering compared with low pressure lamps. SON lamps emit a golden-white light. The SON-T lamp, with its clear tubular outer envelope, lends itself to applications that demand precise optical control, e.g. floodlighting. The SON-E lamp, with its elliptical glass bulb, inside which a white diffusing coating is applied, suits other applications where such accuracy of light control is not so essential. An ignitor (internal or external) is used to supply the high voltage necessary for lamp strike up. Reliable strike up (when hot, less than 60 seconds) thus is ensured, and a simple choke is used to stop excessive voltage rise. The run-up time can be up to 6 minutes when cold.

Você pode estar interessado em