Documentos Técnicos
Especificações
Brand
Philips LightingLength Imperial
4.92ft
Length (Imperial)
4.92ft
Length Metric
1500mm
Length (Metric)
1500mm
Wattage
20.5 W
Lamp Size
T5
Fluorescent Equivalent Wattage
35W
Lamp Base
G5
Luminosity
3000 lm
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Series
CorePro
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
País de Origem
China
R$ 728,53
R$ 728,53 Each (Sem VAT)
1
R$ 728,53
R$ 728,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Philips LightingLength Imperial
4.92ft
Length (Imperial)
4.92ft
Length Metric
1500mm
Length (Metric)
1500mm
Wattage
20.5 W
Lamp Size
T5
Fluorescent Equivalent Wattage
35W
Lamp Base
G5
Luminosity
3000 lm
UK Energy Efficiency Rating
D
EU Energy Efficiency Rating
D
Better World Product (Find out more)
Yes
Better World Verification
Energy Efficiency Rating D
Series
CorePro
UK Energy Label Status
Compliant
EU Energy Label Status
Compliant
País de Origem
China