Phoenix Contact 0309109 URTK/S-BEN 10 Series Grey, 0.5 → 16mm², 1-Level, Screw Termination

Nº de Estoque RS: 248-2119Marca: Phoenix ContactPart Number: 0309109
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

1

Series

URTK/S-BEN 10

American Wire Gauge

20 → 6AWG

Termination Method

Screw

Cable CSA

0.5 → 16mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

País de Origem

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 6.887,00

R$ 137,74 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 0309109 URTK/S-BEN 10 Series Grey, 0.5 → 16mm², 1-Level, Screw Termination

R$ 6.887,00

R$ 137,74 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 0309109 URTK/S-BEN 10 Series Grey, 0.5 → 16mm², 1-Level, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

1

Series

URTK/S-BEN 10

American Wire Gauge

20 → 6AWG

Termination Method

Screw

Cable CSA

0.5 → 16mm²

Voltage Rating

500 V

Current Rating

57A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+110°C

Standards Met

IEC 60947-7-1

País de Origem

Turkey

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more