Phoenix Contact 2-Way USLKG 16 N Earth Terminal Block, 16mm², 12 → 4 AWG Wire, Screw Down, Polyamide Housing,

Nº de Estoque RS: 458-1367Marca: Phoenix ContactPart Number: 0443023
brand-logo
Ver tudo em Earth Terminal Blocks

Documentos Técnicos

Especificações

Earth Block Type

USLKG 16 N

Wire Size

12 → 4 AWG

Cable CSA

16mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

101A

Voltage Rating

750 V

Length

42.5mm

Width

12.2mm

Height

61.5mm

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

USLK Series

Informações de estoque temporariamente indisponíveis.

R$ 817,75

R$ 163,55 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact 2-Way USLKG 16 N Earth Terminal Block, 16mm², 12 → 4 AWG Wire, Screw Down, Polyamide Housing,

R$ 817,75

R$ 163,55 Each (In a Pack of 5) (Sem VAT)

Phoenix Contact 2-Way USLKG 16 N Earth Terminal Block, 16mm², 12 → 4 AWG Wire, Screw Down, Polyamide Housing,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Earth Block Type

USLKG 16 N

Wire Size

12 → 4 AWG

Cable CSA

16mm²

Colour

Green/Yellow

Number Of Ways

2

Termination Method

Screw Down

Housing Material

Polyamide

Current Rating

101A

Voltage Rating

750 V

Length

42.5mm

Width

12.2mm

Height

61.5mm

Maximum Operating Temperature

+110°C

Hazardous Area Certification

ATEX

Minimum Operating Temperature

-60°C

País de Origem

Germany

Detalhes do produto

Phoenix Contact, USLKG Series of Earth Block

The Phoenix Contact USLKG series of Earth block offers you reliable grounding for your earthing wires, increase protection for personnel and equipment from interference such as EMI. The USLKG series offers "Plug&Play" style DIN rail mounting, allowing you to easily interchange/modify the set up of your earth blocks. The USLKG series performs well in different environments and has a good operating temperature range.

USLK Series