Phoenix Contact 0701095 URK-ND 2 Series Grey, Single-Level, Screw Termination

Nº de Estoque RS: 803-8343Marca: Phoenix ContactPart Number: 0701095
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

URK-ND 2

Termination Method

Screw

Current Rating

76A

Model Number

URK-ND 2

País de Origem

Germany

Detalhes do produto

Knife Disconnect Terminals

Disconnect terminal blocks enable you to rapidly localise system faults, and permits inspection work to be carried out under zero voltage conditions.

Approvals

UL recognised component, CSA certified

Informações de estoque temporariamente indisponíveis.

R$ 9.161,50

R$ 183,23 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 0701095 URK-ND 2 Series Grey, Single-Level, Screw Termination

R$ 9.161,50

R$ 183,23 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 0701095 URK-ND 2 Series Grey, Single-Level, Screw Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

URK-ND 2

Termination Method

Screw

Current Rating

76A

Model Number

URK-ND 2

País de Origem

Germany

Detalhes do produto

Knife Disconnect Terminals

Disconnect terminal blocks enable you to rapidly localise system faults, and permits inspection work to be carried out under zero voltage conditions.

Approvals

UL recognised component, CSA certified