Documentos Técnicos
Especificações
Brand
Phoenix ContactCurrent Rating
4A
Number of Poles
1
Voltage Rating
65 V dc, 250V ac
Width
12.5mm
Series
TMC 1
Mounting Style
DIN Rail Mount
Overall Depth
96mm
Overall Length
82.5mm
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
País de Origem
Germany
Detalhes do produto
Phoenix Contact Thermomagnetic Circuit Breaker - F1
The DIN rail mounting, single pole, TMC range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.
Phoenix Contact Circuit Breakers
R$ 2.257,70
R$ 2.257,70 Each (Sem VAT)
1
R$ 2.257,70
R$ 2.257,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 2.257,70 |
5 - 9 | R$ 2.223,58 |
10+ | R$ 2.122,19 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactCurrent Rating
4A
Number of Poles
1
Voltage Rating
65 V dc, 250V ac
Width
12.5mm
Series
TMC 1
Mounting Style
DIN Rail Mount
Overall Depth
96mm
Overall Length
82.5mm
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
País de Origem
Germany
Detalhes do produto
Phoenix Contact Thermomagnetic Circuit Breaker - F1
The DIN rail mounting, single pole, TMC range of thermomagnetic circuit breakers from Phoenix Contact have SFB tripping characteristics that give a maximum overcurrent protection over long cable paths.