Phoenix Contact Series CHARX Control Advanced Plus EV Charging Controller

Nº de Estoque RS: 131-730Marca: Phoenix ContactPart Number: 1018702
brand-logo
Ver tudo em EV Charging Controllers

Documentos Técnicos

Especificações

Number of Digital Inputs

5

Supply Voltage

230V

Mounting Type

DIN Rail Mount

Interface

Ethernet

Series

CHARX Control Advanced Plus

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

Germany

R$ 19.663,55

R$ 19.663,55 Each (Sem VAT)

Phoenix Contact Series CHARX Control Advanced Plus EV Charging Controller

R$ 19.663,55

R$ 19.663,55 Each (Sem VAT)

Phoenix Contact Series CHARX Control Advanced Plus EV Charging Controller

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Number of Digital Inputs

5

Supply Voltage

230V

Mounting Type

DIN Rail Mount

Interface

Ethernet

Series

CHARX Control Advanced Plus

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

Germany