Phoenix Contact 1027882 PTS 1.5/S-3L/3P BU Series Blue, 0.14 → 1.5mm², Push In Termination

Nº de Estoque RS: 207-3657Marca: Phoenix ContactPart Number: 1027882
brand-logo
Ver tudo em DIN Rail Terminal Blocks

Documentos Técnicos

Especificações

Colour

Blue

Series

PTS 1.5/S-3L/3P BU

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

15A

Model Number

PTS 1,5/S-3L/3P BU

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.460,00

R$ 69,20 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 1027882 PTS 1.5/S-3L/3P BU Series Blue, 0.14 → 1.5mm², Push In Termination

R$ 3.460,00

R$ 69,20 Each (In a Pack of 50) (Sem VAT)

Phoenix Contact 1027882 PTS 1.5/S-3L/3P BU Series Blue, 0.14 → 1.5mm², Push In Termination
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Colour

Blue

Series

PTS 1.5/S-3L/3P BU

American Wire Gauge

14 → 26AWG

Termination Method

Push In

Cable CSA

0.14 → 1.5mm²

Fused

No

Voltage Rating

500 V

Current Rating

15A

Model Number

PTS 1,5/S-3L/3P BU

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more