Phoenix Contact ELR Series Solid State Relay, 30 A Load, DIN Rail Mount

Nº de Estoque RS: 189-2302Marca: Phoenix ContactPart Number: 1032921
brand-logo
Ver tudo em Solid State Relays

Documentos Técnicos

Especificações

Maximum Load Current

30 A

Mounting Type

DIN Rail Mount

Control Voltage Range

24 V dc

Series

ELR

Load Voltage Range

42 → 660V ac

Height

110mm

Maximum Operating Temperature

+70°C

Length

17.8mm

Minimum Operating Temperature

-30°C

Depth

103mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.413,82

R$ 2.413,82 Each (Sem VAT)

Phoenix Contact ELR Series Solid State Relay, 30 A Load, DIN Rail Mount

R$ 2.413,82

R$ 2.413,82 Each (Sem VAT)

Phoenix Contact ELR Series Solid State Relay, 30 A Load, DIN Rail Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Load Current

30 A

Mounting Type

DIN Rail Mount

Control Voltage Range

24 V dc

Series

ELR

Load Voltage Range

42 → 660V ac

Height

110mm

Maximum Operating Temperature

+70°C

Length

17.8mm

Minimum Operating Temperature

-30°C

Depth

103mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more