Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Potentiometer Input, Current Output, 24V dc Supply, ATEX, IECEx

Nº de Estoque RS: 191-4315Marca: Phoenix ContactPart Number: 1050201
brand-logo
Ver tudo em Signal Conditioners

Documentos Técnicos

Especificações

Module Type

Temperature Converter

Input Signal Type

RTD, Potentiometer

Output Signal Type

Current

Input Range

0 → 50 kΩ, -200 → +850°C

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MACX MCR

Termination

Push-In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ABB Signal Conditioner
P.O.A.Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

R$ 7.592,52

R$ 7.592,52 Each (Sem VAT)

Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Potentiometer Input, Current Output, 24V dc Supply, ATEX, IECEx

R$ 7.592,52

R$ 7.592,52 Each (Sem VAT)

Phoenix Contact MACX MCR Series Signal Conditioner, RTD, Potentiometer Input, Current Output, 24V dc Supply, ATEX, IECEx
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ABB Signal Conditioner
P.O.A.Each (Sem VAT)

Documentos Técnicos

Especificações

Module Type

Temperature Converter

Input Signal Type

RTD, Potentiometer

Output Signal Type

Current

Input Range

0 → 50 kΩ, -200 → +850°C

Output Range

0 → 20 mA, 4 → 20mA

Supply Voltage

24V dc

Hazardous Area Certification

ATEX, IECEx

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Series

MACX MCR

Termination

Push-In

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+70°C

País de Origem

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
ABB Signal Conditioner
P.O.A.Each (Sem VAT)