Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (600W), QUINT4

Nº de Estoque RS: 255-9441Marca: Phoenix ContactPart Number: 1076861
brand-logo
Ver tudo em Uninterruptible Power Supplies

Documentos Técnicos

Especificações

Model

QUINT4

Power Rating

600W

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

EtherNet/IP

Type

UPS

Current Rating

20A

Length

244mm

Width

125mm

Depth

130mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 30.009,64

R$ 30.009,64 Each (Sem VAT)

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (600W), QUINT4

R$ 30.009,64

R$ 30.009,64 Each (Sem VAT)

Phoenix Contact 22.5 → 30V dc Input DIN Rail Uninterruptible Power Supply (600W), QUINT4
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Model

QUINT4

Power Rating

600W

Output Voltage

24V dc

Input Voltage

22.5 → 30V dc

Mounting Type

DIN Rail

Network Compatibility

EtherNet/IP

Type

UPS

Current Rating

20A

Length

244mm

Width

125mm

Depth

130mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more