Documentos Técnicos
Especificações
Brand
Phoenix ContactManufacturer Series
PLCnext AXC F
Number of Inputs
2
For Use With
PLCNext
Number of Digital Inputs
2
Network Type
Ethernet
Interface
Ethernet
Program Capacity
8 MB
Depth
126.93mm
Minimum Operating Temperature
-25°C
Length
75mm
Width
45mm
Mounting Type
DIN Rail
Programming Language Used
C#, C++, Function Block Diagram (FBD), Java, Ladder Diagram (LD), Python, Simulink, Structured Text (ST), Symbolic Flowchart (SFC)
Memory
512 MB
Programming Interface
Profinet
Dimensions
75 x 45 x 126.93 mm
Maximum Operating Temperature
+60°C
Standards Met
EAC, RoHS
País de Origem
Germany
R$ 14.892,02
R$ 14.892,02 Each (Sem VAT)
1
R$ 14.892,02
R$ 14.892,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Phoenix ContactManufacturer Series
PLCnext AXC F
Number of Inputs
2
For Use With
PLCNext
Number of Digital Inputs
2
Network Type
Ethernet
Interface
Ethernet
Program Capacity
8 MB
Depth
126.93mm
Minimum Operating Temperature
-25°C
Length
75mm
Width
45mm
Mounting Type
DIN Rail
Programming Language Used
C#, C++, Function Block Diagram (FBD), Java, Ladder Diagram (LD), Python, Simulink, Structured Text (ST), Symbolic Flowchart (SFC)
Memory
512 MB
Programming Interface
Profinet
Dimensions
75 x 45 x 126.93 mm
Maximum Operating Temperature
+60°C
Standards Met
EAC, RoHS
País de Origem
Germany