Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m

Nº de Estoque RS: 802-5145Marca: Phoenix ContactPart Number: 1405999
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Series

SAC-4P-MR/1.5-542/M8FRSH SCOBK

Cross Sectional Area

0.25 mm²

Sheath Material

PVC

Length

1.5m

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Detalhes do produto

Sensor/Actuator 4 Way Cable Assemblies, M12 to M8 Speedcon

M12 to M8 Speedcon connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V and IP67 rated once mated.

Approvals

UL Listed, cUL Listed, cULus Listed

Informações de estoque temporariamente indisponíveis.

P.O.A.

Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m

P.O.A.

Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Series

SAC-4P-MR/1.5-542/M8FRSH SCOBK

Cross Sectional Area

0.25 mm²

Sheath Material

PVC

Length

1.5m

Sheath Colour

Yellow

Connector 1 Gender

Female

Connector 1

M8

Connector 1 Orientation

Right Angle

Connector 1 Number of Contacts

4

Connector 2 Housing Gender

Male

Connector 2

M12

Connector 2 Gender

Male

Connector 2 Orientation

Right Angle

Connector 2 Number of Contacts

4

Coding

A

Shielded/Unshielded

Shielded

American Wire Gauge

24 AWG

Connector 1 Housing Gender

Female

Detalhes do produto

Sensor/Actuator 4 Way Cable Assemblies, M12 to M8 Speedcon

M12 to M8 Speedcon connector cable assemblies, 4 way in a variety of cable lengths with angled or straight connector versions with PVC shielded yellow cable. A-coded connectors with a rating of 4A 30V and IP67 rated once mated.

Approvals

UL Listed, cUL Listed, cULus Listed