Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
A Coded
Shell Size
15
Housing Material
Polymer
Pole Format
4P
Contact Plating
Nickel over Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
País de Origem
Germany
R$ 323,16
R$ 323,16 Each (Sem VAT)
1
R$ 323,16
R$ 323,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 323,16 |
5 - 24 | R$ 311,65 |
25 - 49 | R$ 299,92 |
50+ | R$ 286,78 |
Documentos Técnicos
Especificações
Brand
Phoenix ContactNumber Of Contacts
4
Mounting Type
Cable Mount
Connector Size
M12
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Push In, Screw
IP Rating
IP65, IP67
Current Rating
4.0A
Series
SACC
Body Orientation
Straight
Voltage Rating
250.0 V
Coding
A
Mating Type
A Coded
Shell Size
15
Housing Material
Polymer
Pole Format
4P
Contact Plating
Nickel over Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Contact Material
Copper
País de Origem
Germany