Phoenix Contact Male 4 way M12 to Female 4 way M12 x 2 Sensor Actuator Cable, 1.5m

Nº de Estoque RS: 861-1544Marca: Phoenix ContactPart Number: 1436220
brand-logo
Ver tudo em Sensor & Actuator Cables

Documentos Técnicos

Especificações

Number of Cores

4

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black/Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

M12 x 2

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

Voltage Rating

60 V

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 730,01

R$ 730,01 Each (Sem VAT)

Phoenix Contact Male 4 way M12 to Female 4 way M12 x 2 Sensor Actuator Cable, 1.5m

R$ 730,01

R$ 730,01 Each (Sem VAT)

Phoenix Contact Male 4 way M12 to Female 4 way M12 x 2 Sensor Actuator Cable, 1.5m
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number of Cores

4

Sheath Material

PUR

Length

1.5m

Sheath Colour

Black/Grey

Connector 1 Gender

Male

Connector 1

M12

Connector 1 Number of Contacts

4

Connector 2

M12 x 2

Connector 2 Gender

Female

Connector 2 Number of Contacts

4

Coding

A

Current Rating

4 A

Voltage Rating

60 V

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more